Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The LM77CIMM-3/NOPB is a Digital Temperature Sensor with thermal window comparator and an I²C serial bus interface. The window-comparator architecture of the LM77 eases the design of temperature control systems conforming to the ACPI (Advanced Configuration and Power Interface) specification for personal computers. The open-drain Interrupt (INT) output becomes active whenever temperature goes outside a programmable window, while a separate critical temperature alarm (T_CRIT_A) output becomes active when the temperature exceeds a programmable critical limit. The INT output can operate in either a comparator or event mode, while the T_CRIT_A output operates in comparator mode only. The host can program both the upper and lower limits of the window as well as the critical temperature limit. Programmable hysteresis as well as a fault queue is available to minimize false tripping. Two pins (A0, A1) are available for address selection.
- Window comparison simplifies design of ACPI compatible temperature monitoring and control
- Separate open-drain outputs for interrupt and critical temperature shutdown
- Shutdown mode to minimize power consumption
- Up to 4 devices can be connected to a single bus
- 9-bit + Sign output
- Full-scale reading of over 128°C
- Green product and no Sb/Br
Ứng Dụng
Sensing & Instrumentation, Computers & Computer Peripherals, HVAC, Test & Measurement, Thermal Management
Thông số kỹ thuật
Digital
± 1.5°C
-55°C
125°C
MSOP
1Channels
I2C
125°C
-
Digital
1.5C
-55°C
+125°C
VSSOP
10 bits
-55°C
-
MSL 1 - Unlimited
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Malaysia
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm