0
0 sản phẩmUS$0.00

Thermal Reed Switches :

Tìm Thấy 135 Sản Phẩm

Tất cả bộ lọc

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Mounting Style
Sensor Mounting
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
2817320

RoHS

Each
1+US$6.400
10+US$5.590
25+US$5.390
65°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985697

RoHS

Each
1+US$6.070
10+US$5.300
25+US$5.110
50+US$4.940
100+US$4.860
Thêm định giá…
45°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817311

RoHS

Each
1+US$8.100
10+US$7.070
40°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817301

RoHS

Each
1+US$6.820
10+US$5.950
25+US$5.550
50+US$5.490
100+US$5.430
Thêm định giá…
105°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817342

RoHS

Each
1+US$7.150
10+US$6.240
25+US$5.820
50+US$5.760
100+US$5.700
Thêm định giá…
80°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
2985750

RoHS

Each
1+US$12.730
10+US$11.390
80°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
2817297

RoHS

Each
1+US$6.070
10+US$5.300
25+US$5.110
50+US$4.940
100+US$4.860
Thêm định giá…
40°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817335

RoHS

Each
1+US$7.150
10+US$6.240
25+US$5.820
50+US$5.760
100+US$5.700
Thêm định giá…
105°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
2817305

RoHS

Each
1+US$6.820
10+US$5.950
115°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817315

RoHS

Each
1+US$8.170
10+US$7.130
25+US$6.650
50+US$6.580
100+US$6.510
Thêm định giá…
50°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985718

RoHS

Each
1+US$5.530
10+US$4.820
25+US$4.650
50+US$4.500
100+US$4.430
Thêm định giá…
55°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817308

RoHS

Each
1+US$6.400
10+US$5.590
25+US$5.390
30°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817309

RoHS

Each
1+US$6.400
10+US$5.590
35°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817337

RoHS

Each
1+US$7.150
10+US$6.240
120°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
2817300

RoHS

Each
1+US$6.400
10+US$5.590
105°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985695

RoHS

Each
1+US$6.070
10+US$5.300
25+US$5.110
50+US$4.940
100+US$4.860
Thêm định giá…
75°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817349

RoHS

Each
1+US$12.730
10+US$11.390
25+US$11.000
50+US$10.820
100+US$10.640
Thêm định giá…
60°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
2985709

RoHS

Each
1+US$6.070
10+US$5.300
105°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985706

RoHS

Each
1+US$6.070
10+US$5.300
95°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817346

RoHS

Each
1+US$12.730
10+US$11.390
25+US$11.000
50+US$10.780
100°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
2985728

RoHS

Each
1+US$5.530
15+US$4.650
30+US$4.500
105°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985748

RoHS

Each
1+US$10.360
10+US$9.270
25+US$8.950
50+US$8.810
100+US$8.660
Thêm định giá…
110°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985744

RoHS

Each
1+US$10.360
10+US$9.270
25+US$8.950
70°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985742

RoHS

Each
1+US$10.360
10+US$9.270
25+US$8.950
50+US$8.810
100+US$8.660
Thêm định giá…
50°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2817334

RoHS

Each
1+US$7.150
10+US$6.240
100°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
101-125 trên 135 sản phẩm
/ 6 trang

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM