Thông báo với tôi khi có hàng trở lại
| Số Lượng | Giá |
|---|---|
| 1+ | US$106.170 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
KITXMCLEDDALI20RGBTOBO1 is an XMC 3-ch RGB LED lighting shield with XMC1302. This shield is one of the first intelligent evaluation board compatible with Arduino as well as Infineon’s XMC1100 BOOT KIT. It is designed to be easily configurable and combinable for different LED light engines and lamps for fast prototyping and in-expensive evaluation of LED lighting applications. This shield with XMC1302 uses a DC/DC buck topology and can drive up to 3 LED channels with constant current. The shield itself is powered by a programmable XMC 32-bit ARM® MCU with embedded Brightness Colour Control Unit (BCCU, XMC1300 MCU series) for flicker-free LED dimming and colour control. The BCCU enables extreme low-cost but high quality LED lighting solutions with minimal user code. The RGB LED lighting shield has also been designed to provide options for the evaluation of smooth, eye-friendly dimming, colour mixing for different topologies and it can be extended with for example DALI/DMX or radar.
- Easy configurable for various light engines and any input voltage (within operating conditions)
- Wide DC input voltage range
- Simple I2C interface
- DALI and DMX interface
- Fast prototyping of 3 channels RGB LED lighting
- Flicker-free light thanks to high-speed pulse density modulation
- Easy to use dynamic dimming and colour control
- Small size thanks to high-frequency current control (high power density)
- Suitable for LED lighting, home appliances and building automation applications
Cảnh Báo
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Thông số kỹ thuật
Infineon
Cortex-M0
XMC1000
Eval Board XMC1302
No SVHC (25-Jun-2025)
ARM
XMC1302
Arduino Uno R3 Boards & Infineon XMC1100 Boot Kit
TUK SGACK902S Keystone Coupler
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Germany
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm