Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$20.590 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
MIKROE-6859 is a PIR 4 Click compact add-on board designed for human presence and motion detection by sensing changes in infrared radiation. It is based on the IRS-D200ST00R1, a pyroelectric infrared sensor from muRata, developed to provide high signal-to-noise performance and strong immunity to external disturbances. This PIR sensor comes with dual 2×0.5mm electrodes, a 16-bit ADC for high-resolution signal acquisition, and an I2C interface that enables precise PIR data reading as well as flexible operation in continuous output or interrupt-based modes. The interrupt functionality allows the host MCU to remain in Sleep mode until motion is detected, significantly reducing system power consumption, while the defined 55° by 42° field of view ensures balanced detection coverage. PIR 4 Click is well suited for applications such as IP cameras, smart doorbells, thermostats, smart home devices, LED lighting systems, HVAC equipment, IoT nodes, security systems, and white goods.
- mikroBUS™ compatibility
- Click board size M is 42.9 x 25.4mm
- 3.3V input voltage
Thông số kỹ thuật
Murata Power Solutions
-
IRS-D200ST00R1
MikroE MikroBUS Compatible Development Boards
-
-
PIR 4 Click Add-On Board IRS-D200ST00R1
No SVHC (25-Jun-2025)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm