Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$7.000 |
| 10+ | US$6.560 |
| 25+ | US$6.000 |
| 75+ | US$5.740 |
| 150+ | US$5.610 |
| 250+ | US$5.490 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The 7827646 Self‑Adhesive Tested Label is a compact 15 mm × 40 mm pre‑printed vinyl label designed for clear and durable test status identification. Manufactured from white self‑adhesive vinyl and partially laminated with clear polyester, it provides enhanced protection for the printed “Tested” legend, ensuring long‑term readability in demanding environments. The strong adhesive backing allows the label to bond securely to clean, dry surfaces, making it suitable for industrial, maintenance, QA, inspection, and equipment verification tasks. Its slim profile and protective laminate make it ideal for tools, instruments, panels, and devices requiring visible test confirmation. Each pack contains 100 labels, offering a practical supply for routine testing cycles, compliance workflows, and asset marking. With a durable construction and crisp white background, these labels deliver reliable performance and high‑contrast visibility for quick identification.
- Durable vinyl construction — Tough material suitable for industrial and inspection environments.
- Protective polyester laminate — Shields the “Tested” legend from abrasion and handling.
- Strong self‑adhesive backing — Bonds firmly to clean, dry surfaces.
- Compact 15×40 mm size — Ideal for tools, instruments and test points.
- Clear pre‑printed legend — “Tested” marking supports compliance and inspection workflows.
- High‑contrast white finish — Enhances visibility for quick identification.
- Pack of 100 labels — Suitable for regular testing and maintenance routines.
- Partially laminated design — Improves durability and resistance to wear.
- Easy application — Applies smoothly to flat, clean surfaces.
- Reliable performance — Designed for consistent use in QA and inspection tasks.
Ứng Dụng
Labeling & Identification, Cable & Wire Marking, Equipment Marking, Facility & Workplace ID, Industrial Automation, Control Panels, Maintenance & Repair, Industrial Equipment, Production, Logistics
Nội Dung
100 Labels per Pack
Thông số kỹ thuật
Self Adhesive
40mm
Vinyl
Black on White
Multicomp Pro Self-Adhesive Labels
15mm
-
Tested
100
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Great Britain
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm