0
0 sản phẩmUS$0.00

MOSFET Solid State Relays :

Tìm Thấy 8 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
3270192

RoHS

Each
1+US$9.450
5+US$8.270
10+US$6.860
20+US$6.150
50+US$5.670
SPST-NO (1 Form A)
AC / DC
40V
1.6A
SOP-4
Surface Mount
Gull Wing
0.15ohm
1.5kV
0.8pF
1µA
PhotoMOS AQY Series
3995934

RoHS

Each
1+US$11.250
5+US$10.640
10+US$10.020
20+US$9.630
50+US$9.240
SPST-NO (1 Form A)
AC / DC
60V
2.2A
SMD-6
Surface Mount
Gull Wing
0.15ohm
3.75kV
3pF
1µA
OptoMOS Series
4204015

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$9.640
5+US$8.430
10+US$6.990
20+US$6.270
50+US$5.800
SPST-NO (1 Form A)
AC / DC
40V
1.6A
SOP-4
Surface Mount
Gull Wing
0.15ohm
1.5kV
0.8pF
1µA
PhotoMOS AQY Series
4699127

RoHS

Each
1+US$3.840
10+US$3.690
25+US$3.490
50+US$3.200
100+US$3.130
SPST-NO (1 Form A)
AC / DC
40V
2A
DIP-4
Surface Mount
Gull Wing
0.15ohm
5kV
0.8pF
1µA
G3VM Series
4870627

RoHS

Each
1+US$4.240
10+US$4.190
25+US$4.140
50+US$4.020
100+US$3.920
SPST-NO (1 Form A)
AC / DC
40V
2A
DIP-4
Through Hole
Solder
0.15ohm
5kV
0.8pF
1µA
G3VM Series
3270170

RoHS

Each
1+US$11.940
5+US$10.450
10+US$8.660
20+US$7.760
50+US$7.160
SPST-NO (1 Form A)
AC / DC
80V
1.25A
SOP-6
Surface Mount
Gull Wing
0.15ohm
1.5kV
0.8pF
1µA
PhotoMOS AQV Series
4575673

RoHS

Each
1+US$3.630
10+US$3.240
25+US$3.100
50+US$2.990
100+US$2.890
SPST-NO (1 Form A)
AC / DC
40V
2A
Surface Mount DIP-4
Surface Mount
Gull Wing
0.15ohm
5kV
0.8pF
1µA
G3VM Series
2855317

RoHS

OMRON ELECTRONIC COMPONENTS
Each (Supplied on Cut Tape)
Cắt Băng
1+US$10.050
5+US$9.510
10+US$8.960
20+US$8.100
50+US$7.240
SPST-NO (1 Form A)
AC / DC
100V
3A
DIP-8
Surface Mount
Gull Wing
0.15ohm
2.5kV
0.8pF
1µA
G3VM-FR Series
1-8 trên 8 sản phẩm
/ 1 trang

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER