Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$2.370 |
| 10+ | US$2.150 |
| 25+ | US$1.930 |
| 50+ | US$1.830 |
| 100+ | US$1.720 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The CSM30540D is a V3 type microswitch from CamdenBoss, designed for precision switching in industrial and electronic applications. It features a simulated roller lever actuator for smooth operation and a durable PBT housing for long-lasting performance. The switch uses a snap-action coil spring mechanism with an SPDT (Single Pole Double Throw) contact configuration, rated for 5A at 250V AC. It includes 4.8mm quick-connect terminals for easy installation and offers an operating force of approximately 70gf. With an operating temperature range of -10°C to +105°C, the CSM30540D is UL approved and RoHS compliant, making it ideal for control panels, appliances, and automation equipment.
- Suitable for: Precision switching in industrial control panels, appliances, and automation equipment
- Actuator Type: Simulated roller lever actuator
- Contact Configuration: SPDT (Single Pole Double Throw)
- Electrical Rating: 5A at 250V AC
- Insulation Voltage: 500V
- Operating Force: Approx. 70gf
- Protection Rating: IP40 (basic dust protection)
- Housing Material: PBT (Polybutylene Terephthalate) for durability and heat resistance
- Standards & Approvals: UL certified; RoHS compliant
- Temperature Range: -10°C to +105°C
- Dimensions (LxWxH): 28mm x 10mm x 16mm (Approx.)
Thông số kỹ thuật
Standard
SPDT
5A
V3 Series
105gf
Simulated Roller Lever
Quick Connect
-
250V
No SVHC (21-Jan-2025)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm