Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$5,297.460 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
BK9814-220V is a 9810 series programmable AC power supply. It provides 1000VA output with 220V AC line input, adjustable voltage (0 to 300V) and frequency (45Hz to 500Hz). The power supply features a colour 4.3-inch LCD for easy monitoring of AC voltage, current, peak current, power factor, frequency, and crest factor. The 9810 Series supports advanced list mode programming with up to 50 programs and 9 steps per program, and includes surge/dropout functionality for simulating real-world conditions. Built-in protection features safeguard devices under test with overvoltage, overcurrent, overpower, and overtemperature protections. Communication options include USB (VCOM), RS232, and integration with PLC systems via the dedicated REMOTE terminal.
- Displays Vrms, Irms, Ipeak, frequency, power factor, crest factor, and elapsed time measurements
- Switch between 3 different output controls manual output control, list program mode, continuous mode
- Store setting parameters and test results
- Thermostatically-controlled fans for quiet operation
- 24-bit colour 4.3” LCD screen
- Built-in PLD and dimmer simulation
- Pre-compliance testing for voltage dips and frequency simulations according to IEC61000-4-11/-14/-28
- USB (VCOM) and RS232 interfaces provided standard
- Switch between manual output control, list program mode, and continuous mode
- LabVIEW™ drivers provided
Nội Dung
Programmable AC power supply, Unterminated power cord with ring terminals, Certificate of calibration.
Thông số kỹ thuật
9810 Series
300Vrms
Single Phase
No SVHC (05-Nov-2025)
1kVA
16A
-
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
Chứng Nhận Chất Lượng Sản Phẩm