Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$5,619.090 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The series 2281S single channel, precision DC supply and battery simulator innovatively integrates the functions of high-precision power supply, battery charger, and battery simulator. It is able to analyse the DC consumption of a device under test, test a battery, and generate a battery model based on battery charging process and simulate a battery based on the battery model. The 2281S-20-6 can output up power to 20V and 6A and sink current up to 1A.
- Manually create, edit, import, and export battery models
- Measure voltage and current with 6½-digit resolution
- Output up to 120W of low noise, linear regulated power
- Provide two modes of simulation - dynamic and static
- Built-in graphing simplifies analysing trends or displaying voltage or current waveforms
- Digital I/O for direct communication with other devices and instruments
- GPIB, USB, and LAN interfaces
- Simulate a battery's output during the charge and discharge cycles
- Monitor charge/discharge current and voltage
- Display the real-time change of the SOC, Voc, and Vt for the simulated battery
Nội Dung
Precision DC supply and battery simulator, Quick start guide, KickStart quick start guide, User documentation CD, LAN crossover cable, Power cord, Rear panel mating, Connector with cover.
Cảnh Báo
Do not lift the series 2280 from the front bezel. Lifting the instrument by the front bezel can cause instrument damage.
Ghi chú
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
Thông số kỹ thuật
Programmable
0V
0A
120W
240VAC
2281S Series
To Be Advised
1 Output
20V
6A
100VAC
3 Years
EU, SWISS, UK
Sản Phẩm Liên Kết
Tìm Thấy 1 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm