Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$111.810 |
| 5+ | US$109.580 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
This standalone data logger measures and stores up to 16,379 relative humidity and 16,379 temperature readings over 0 to 100%RH and -35 to +80°C (-31 to +176°F) measurement ranges. The user can easily set up the logger and view downloaded data by plugging the data logger into a PC's USB port and using the software (available as a free download from www.easylogusb.com). Relative humidity, temperature and dew point (the temperature at which water vapour present in the air begins to condense) data can then be graphed, printed and exported to other applications. The high contrast LCD can show a variety of temperature and humidity information. At the touch of a button, the user can cycle between the current temperature and humidity, along with the maximum and minimum stored values for temperature and humidity. The data logger is supplied complete with a long-life lithium battery, which can typically allow logging for up to 2 years. The data logger is protected against moisture to IP67 when the protective cap is correctly fitted.
- Capable of storing more than 16,000 temperature and humidity readings
- Compatible with free EasyLog software for setup and data analysis
- Features a high-contrast LCD with a clear 21/2-digit display for temperature and humidity readings
- Adjustable logging intervals ranging from 10 seconds to 12 hours
- Immediate, delayed and push-to-start logging
- Customisable high and low alarm thresholds for both temperature and humidity
- Dimension is 99 x 25 x 23mm
- Dimensions: 99 x 25 x 23mm
Nội Dung
Data Logger, ½ AA Battery and Wall Mount Clip.
Ghi chú
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Thông số kỹ thuật
Humidity & Dew Point
-
USB
EasyLog Series
1 Channel
16382 Samples
LCD
No SVHC (07-Nov-2024)
Sản phẩm thay thế cho EL-USB-2-LCD
Tìm Thấy 2 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm