Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$1,088.240 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
CM276 is a clamp meter and thermal imaging with METERLiNK. It reduces inspection and troubleshooting time for solar photovoltaic, electrical, and mechanical systems with its advanced thermal and visual camera. Through Infrared Guided Measurement (IGM), the CM276 provides a reliable way to identify hot spots and overloaded circuits from a safe distance. It is used for the inspection of critical assets found in commercial property, data centres, production, and manufacturing facilities. Streamline inspections and troubleshooting while taking key measurements, collecting data and preparing reports, used by solar farm managers and technicians to quickly detect PV cell issues and provide thorough, efficient analysis of PV systems, reducing overall toolkit costs (1500 V PV test leads optional) and ideal for electrical service providers to large facilities who incorporate thermal imaging and visual documentation into their services, aligning with NFPA 70B requirements.
- 160x120 (19,200 pixels) IR resolution
- Fixed focus and laser pointer
- 2.4" TFT display
- IR temperature measurement range -10°C to 300°C (14°F to 572°F) with 0.1°C (0.1°F) resolution
- 2MP (1600x1200 pixels) visual imaging
- Bluetooth connectivity
- 10 sets of 40K scalar measurements, 30K images data logging and storage
- Auto power off, IP40 rated
- eMMC 8GB storage media
- Size (HxWxL) is 272x100x51.5mm
Nội Dung
FLIR CM276 clamp meter, CAT IV 600V silicone test leads (TA82), USB type-A to type-C cable, Soft carrying case, FLIR quick start guide, FLIR warranty card.
Ghi chú
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Thông số kỹ thuật
160 x 120
-
-
1000µF
300°C
-
600A
1kV
60kohm
-10°C
10 Years
No SVHC (21-Jan-2025)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Taiwan
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
Chứng Nhận Chất Lượng Sản Phẩm