Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$1,389.440 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
PA310 is a 3 tank bubble etch (29 x 40cm board capacity). It is a popular PCB processing unit. A self-contained triple process unit with built-in DEVELOP / WASH / BUBBLE ETCH functions providing a convenient bench standing system. It eliminates the normal untidiness associated with producing PCBs to the solderable-etched stage. A RESIST STRIP / WASH / IMMERSE TIN combination can be added to provide a full PCB processing run. Supplied complete with 2 metre mains cable. It is suitable for metal etching applications including the production of PCBs, from photoresist coated or conventional copper clad boards. It is only suitable for use with fine etch crystals (sodium persulphate) not recommended for use with ferric chloride. It is used in laboratories and small batch production for making printed circuit board as well as for etching metal foils.
- Operating voltage 230VAC 50Hz/60Hz 600W
- 1 x adjustable heater approximately preset to 45°C
- Adjustable board holder to a maximum (240 x 310mm) Board/Panel capacity
- Three independent acrylic glass tank
- Adjustable heater (glass heater), temperature range from between +36 to +45°C
- Drain cock in each tank, glass thermometer, plastic drip tray
- Unit size is (W x D x H) 42cm x 32cm x 44cm
Thông số kỹ thuật
Processing Unit
45°C
230VAC
440mm
325mm
No SVHC (23-Jan-2024)
36°C
150W
16l
420mm
-
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Germany
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
Chứng Nhận Chất Lượng Sản Phẩm