Current Transformers :
Tìm Thấy 195 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
CT Construction
Sensor Output Type
Current Ratio
Accuracy Class
Power Rating
Accuracy
Window Diameter
Current Sensor Technology
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$36.270 5+ US$29.180 10+ US$25.320 20+ US$24.860 50+ US$24.400 | Molded Case | - | 10:5 | Class 1 | 2.5VA | - | - | - | - | - | DIN Rail, Feet Mount | - | Screw | - | Metering | 10A | - | 5A | 16 Series | ||||||
Each | 1+ US$38.600 5+ US$31.050 10+ US$26.950 20+ US$26.460 50+ US$25.970 | Molded Case | - | 20:5 | Class 1 | 2.5VA | - | - | - | - | - | DIN Rail, Feet Mount | - | Screw | - | Metering | 20A | - | 5A | 16 Series | ||||||
Each | 1+ US$66.540 5+ US$52.730 10+ US$51.780 20+ US$50.820 | Split Core | - | 100:5 | Class 3 | 2.5VA | - | 40mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 100A | - | 5A | - | ||||||
Each | 1+ US$87.130 5+ US$69.040 10+ US$67.660 | Split Core | - | 150:5 | Class 1 | 500mVA | - | 19mm | - | - | - | Chassis Mount | - | Screw | - | Metering & Protection | 150A | - | 5A | Micro 19 Series | ||||||
Each | 1+ US$56.070 | Pluggable | - | 50:5 | Class 3 | 1.25VA | - | 26mm | - | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 50A | - | 5A | 855 Series | ||||||
Each | 1+ US$73.360 5+ US$58.130 10+ US$56.970 | Modular | - | 300:5 | Class 0.5 | 4VA | - | 30mm | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 300A | - | 5A | CT MAX SELV Series | ||||||
Each | 1+ US$87.130 5+ US$69.040 10+ US$67.660 | Split Core | - | 125:5 | Class 1 | 500mVA | - | 19mm | - | - | - | Chassis Mount | - | Screw | - | Metering & Protection | 125A | - | 5A | Micro 19 Series | ||||||
Each | 1+ US$74.070 5+ US$58.700 | Modular | - | 800:5 | Class 0.5 | 10VA | - | 30mm | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 800A | - | 5A | CT MAX SELV Series | ||||||
Each | 1+ US$54.810 5+ US$43.440 10+ US$42.650 20+ US$41.850 | Modular | - | 300:5 | Class 0.5 | 5VA | - | 18mm | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 300A | - | 5A | CT PRO XT SELV Series | ||||||
CARLO GAVAZZI | Each | 1+ US$77.930 | Core Balance | - | 1:1 | - | - | - | 35mm | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering & Protection | 1kA | - | 1A | CTG Series | |||||
Each | 1+ US$12.520 10+ US$9.800 25+ US$8.500 50+ US$8.350 100+ US$8.200 Thêm định giá… | 0-Phase Molded Case | - | - | - | - | - | 7.4mm | - | - | 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 30A | - | - | MR Series | ||||||
3680048 | TE CONNECTIVITY - CROMPTON | Each | 1+ US$69.220 5+ US$54.850 10+ US$53.860 20+ US$52.860 | 3-Phase Molded Case | - | 200:5 | Class 3 | 2.5VA | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 200A | - | 5A | M3N1 Series | ||||
3680043 | TE CONNECTIVITY - CROMPTON | Each | 1+ US$77.770 5+ US$61.620 10+ US$60.390 | 3-Phase Molded Case | - | 60:5 | Class 3 | 2VA | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 60A | - | 5A | M3N1 Series | ||||
3257877 | Each | 1+ US$44.530 5+ US$35.290 10+ US$34.590 20+ US$33.880 | Bus-bar | - | 100:5 | Class 1 | 2.5VA | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 100A | - | 5A | PACT Series | |||||
3257875 | Each | 1+ US$44.530 5+ US$35.290 10+ US$34.590 20+ US$33.880 | Bus-bar | - | 50:5 | Class 1 | 1.25VA | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 50A | - | 5A | PACT Series | |||||
TE CONNECTIVITY - CROMPTON | Each | 1+ US$90.290 5+ US$78.360 10+ US$75.510 20+ US$74.000 | 3-Phase Molded Case | - | 150:5 | Class 3 | 2.5VA | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 150A | - | 5A | M3N1 Series | |||||
Each | 1+ US$66.250 5+ US$52.500 10+ US$51.550 20+ US$50.590 | Split Core | - | 200:5 | Class 1 | 2.5VA | - | 40mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 200A | - | 5A | - | ||||||
Each | 1+ US$22.420 5+ US$18.030 10+ US$15.650 20+ US$15.370 50+ US$15.080 | Molded Case | - | 60:5 | Class 1 | 1VA | - | 21mm | - | - | - | DIN Rail, Feet Mount | - | Screw | - | Metering | 60A | - | 5A | 13 Series | ||||||
Each | 1+ US$87.130 5+ US$69.040 10+ US$67.660 | Split Core | - | 250:5 | Class 1 | 2VA | - | 19mm | - | - | - | Chassis Mount | - | Screw | - | Metering & Protection | 250A | - | 5A | Micro 19 Series | ||||||
Each | 1+ US$56.070 5+ US$44.430 10+ US$43.630 20+ US$42.820 | Pluggable | - | 400:5 | Class 1 | 10VA | - | 26mm | - | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 400A | - | 5A | 855 Series | ||||||
2813560 | Each | 1+ US$1,066.830 | Ground-Fault | - | - | Class 3 | 25VA | - | 160mm | - | - | 50Hz to 400Hz | Chassis Mount | - | Stud | - | Metering & Protection | 12.5A | - | 62.5mA | SE-CS10 Series | |||||
Each | 1+ US$73.050 5+ US$57.900 10+ US$56.850 20+ US$55.790 | 3-Phase Molded Case | - | 150:5 | Class 1 | 2.5VA | - | - | - | - | 50Hz / 60Hz | Feet Mount | - | Screw | - | Metering | 150A | - | 5A | CT105 Series | ||||||
Each | 1+ US$75.580 | 3-Phase Molded Case | - | 200:5 | Class 1 | 2.5VA | - | - | - | - | 50Hz / 60Hz | Feet Mount | - | Screw | - | Metering | 200A | - | 5A | CT105 Series | ||||||
Each | 1+ US$225.680 | Split Core | - | 400:1 | Class 0.5 | 500mVA | - | 42mm | - | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 400A | - | 1A | 855 Series | ||||||
Each | 1+ US$275.570 | Split Core | - | 1:1 | Class 0.5 | 500mVA | - | 42mm | - | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 1kA | - | 1A | 855 Series | ||||||