Current Transformers:
Tìm Thấy 194 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
CT Construction
Sensor Output Type
Current Ratio
Accuracy Class
Power Rating
Accuracy
Window Diameter
Current Sensor Technology
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$35.520 5+ US$34.780 | Modular | - | 150:5 | Class 1 | 5VA | - | 18mm | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 150A | - | 5A | CT PRO XT SELV Series | ||||||
Each | 1+ US$90.590 5+ US$71.790 10+ US$70.490 25+ US$69.180 50+ US$67.800 | Split Core | - | - | Class 1 | - | - | 16mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 100A | - | - | ATO Series | ||||||
Each | 1+ US$97.950 5+ US$85.010 10+ US$81.930 25+ US$80.300 50+ US$78.660 Thêm định giá… | Split Core | - | - | Class 0.5 | - | - | - | - | - | 50Hz / 60Hz | Cable Mount | - | Wire Leaded | - | Metering | - | - | - | ART Series | ||||||
CARLO GAVAZZI | Each | 1+ US$69.160 | Core Balance | - | 1:1 | - | - | - | 70mm | - | - | 50Hz / 60Hz | Feet Mount | - | Screw | - | Metering & Protection | 1kA | - | 1A | CTG Series | |||||
TE CONNECTIVITY - CROMPTON | Each | 1+ US$98.320 5+ US$85.330 | Split Core | - | 100:5 | Class 1 | 1VA | - | 18.5mm | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Wire Leaded | - | Metering | 100A | - | 5A | MSC2 Series | |||||
3680057 | TE CONNECTIVITY - CROMPTON | Each | 1+ US$24.880 5+ US$20.010 10+ US$17.370 20+ US$17.060 50+ US$16.750 | Molded Case | - | 200:5 | Class 1 | 5VA | - | 21mm | - | - | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Screw | - | Metering | 200A | - | 5A | XL1B Series | ||||
Each | 1+ US$90.290 5+ US$78.360 10+ US$75.510 | Split Core | - | - | Class 1 | - | - | 32mm | - | - | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 200A | - | - | SCT-1250 Series | ||||||
Each | 1+ US$63.300 5+ US$50.160 10+ US$49.250 20+ US$48.340 | Split Core | - | - | Class 1 | - | - | 10.2mm | - | - | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 25A | - | - | SCT-0400 Series | ||||||
Each | 1+ US$73.700 5+ US$58.410 10+ US$57.350 20+ US$56.280 | Split Core | - | - | Class 1 | - | - | 19mm | - | - | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 5A | - | - | SCT-0750 Series | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ US$82.490 5+ US$78.980 10+ US$77.220 25+ US$69.850 50+ US$64.940 Thêm định giá… | - | - | - | - | - | - | 5.8mm | - | - | - | Chassis Mount | - | Fast-on | - | Metering | - | - | - | - | |||||
Each | 1+ US$12.260 | Molded Case | - | 40:5 | Class 3 | 1VA | - | 21mm | - | - | - | DIN Rail, Feet Mount | - | Screw | - | Metering | 40A | - | 5A | 13 Series | ||||||
Each | 1+ US$41.120 | Modular | - | 40:5 | Class 3 | 2VA | - | 18mm | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 40A | - | 5A | CT PRO XT Series | ||||||
Each | 1+ US$87.130 5+ US$69.040 10+ US$67.660 | Split Core | - | 100:5 | Class 1 | 500mVA | - | 19mm | - | - | - | Chassis Mount | - | Screw | - | Metering & Protection | 100A | - | 5A | Micro 19 Series | ||||||
Each | 1+ US$51.190 5+ US$49.780 10+ US$47.730 20+ US$46.780 | Modular | - | 1:5 | Class 0.5 | 10VA | - | 30mm | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 1kA | - | 5A | CT MAX SELV Series | ||||||
Each | 1+ US$54.600 | Pluggable | - | 100:1 | Class 1 | 2.5VA | - | 26mm | - | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 100A | - | 1A | 855 Series | ||||||
Each | 1+ US$82.850 5+ US$81.200 10+ US$79.540 20+ US$77.880 | Pluggable | - | 200:1 | Class 1 | 5VA | - | 26mm | - | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 200A | - | 1A | 855 Series | ||||||
Each | 1+ US$228.620 | Split Core | - | 400:5 | Class 1 | 500mVA | - | 42mm | - | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 400A | - | 5A | 855 Series | ||||||
CARLO GAVAZZI | Each | 1+ US$120.540 | Core Balance | - | 1:1 | - | - | - | 120mm | - | - | 50Hz / 60Hz | Feet Mount | - | Screw | - | Metering & Protection | 1kA | - | 1A | CTG Series | |||||
3680059 | TE CONNECTIVITY - CROMPTON | Each | 1+ US$26.990 5+ US$21.710 10+ US$18.850 20+ US$18.510 50+ US$18.160 | Molded Case | - | 200:5 | Class 1 | 5VA | - | - | - | - | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Screw | - | Metering | 200A | - | 5A | XL2C Series | ||||
Each | 1+ US$54.340 5+ US$53.420 10+ US$52.060 20+ US$51.020 | Modular | - | 500:5 | Class 0.5 | 6VA | - | 30mm | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 500A | - | 5A | CT MAX SELV Series | ||||||
Each | 1+ US$44.870 | Pluggable | - | 100:5 | Class 1 | 2.5VA | - | 26mm | - | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 100A | - | 5A | 855 Series | ||||||
Each | 1+ US$8.700 | Low Current AC | - | - | - | - | - | 6mm | - | - | - | Through Hole | - | PC Pin | - | Metering & Protection | 50A | - | - | CT Series | ||||||
Each | 1+ US$181.720 | Pluggable | - | 150:5 | Class 0.5 | 2.5VA | - | 26mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 150A | - | 5A | 855 Series | ||||||
Each | 1+ US$66.220 | Modular | - | 400:5 | Class 0.5 | 5VA | - | 18mm | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 400A | - | 5A | CT PRO XT SELV Series | ||||||
Each | 1+ US$46.220 | Modular | - | 400:5 | Class 0.5 | 5VA | - | 30mm | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 400A | - | 5A | CT MAX SELV Series | ||||||