Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$50.440 |
| 5+ | US$49.440 |
| 10+ | US$48.430 |
| 20+ | US$47.420 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
82-6751.1114 is an 82 series optimal pushbutton for vandal-resistant, stylish HMI controls used in harsh industrial environments, public areas and access control. This series is resistant to vandalism and sealed for use in harsh environments. This innovatively designed switch series is protected according to IK10 impact resistance and IP65/IP67 sealing requirements, which makes it ideally suited for exposed public use and industrial applications. It is ideal for ticketing and vending machines, machinery and factory equipment, food and beverage, elevators and people movers, access control and security systems, audio and video equipment, medical equipment, heavy duty and special vehicles buses and coaches and marine applications. It is approved by CE, CB, UL, C UL, CCC.
- Robust and attractive
- Excellent tactile feedback
- Long service life of <gt/>1 million cycles of operation
- 240VAC/DC maximum switching operating voltage, 17VAC/DC minimum switching operating voltage
- 3A AC/DC maximum switching operating current, 50mA AC/DC minimum switching operating current
- Operating temperature range from -30°C to +70°C
- 22mm diameter
- Flush/flat bezel/lens
- Plug-in connection /silver SE contacts, momentary switching action
- Ring illumination, red colour LED, 24VAC/DC LED voltage
Thông số kỹ thuật
82 Series
SPDT
Round Flat Flush
-
-
IP65, IP67
Solder Lug
-
22mm
Momentary
Red
24V
24V
Panel Mount
Red
No SVHC (10-Jun-2022)
Tài Liệu Kỹ Thuật (3)
Sản Phẩm Liên Kết
Tìm Thấy 1 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm

