DS000B DEVSTUDIOSILVER NL90DAY
Software, ARM Architecture, Node Locked, Silver, ARM7/8, Cortex-A/R/M, Linux, BareMetal Android

Thông Tin Sản Phẩm
Sản phẩm thay thế cho DS000B DEVSTUDIOSILVER NL90DAY
Tìm Thấy 1 Sản Phẩm
Tổng Quan Sản Phẩm
ARM Development Studio is a silver edition software development tool for ARM processor with node locked 90 days term license. Arm Development Studio supports all types of software development projects from architecture exploration to the development of real-time applications and coding for edge devices. This silver contains all the essential tools for debugging, compiling, modelling and performance analysis on Arm cores up to Armv7 architecture in the Cortex-R and Cortex-A families, as well as the entire Cortex-M range. For systems based on Armv8 Cortex-A and/or Cortex-R architecture, this edition also supports debug and performance analysis – which is ideal for those running Linux on these cores. Silver also features Keil MDK Professional for dedicated MCU development, which includes full middleware.
- Arm debugger and Keil µVision debugger
- Embedded C/C++ Arm compiler for embedded including backwards compatible license
- Streamline performance analyser for system-wide optimization on Linux, Android or bare-metal
- Royalty-free CMSIS-compliant middleware blocks for MCUs
- Armv7 and Armv8 fixed virtual platforms for software development without a hardware target
- Graphics debugger compatible with OpenGL ES, Vulkan and OpenCL
Thông số kỹ thuật
ARM
Silver
-
-
ARM7, ARM8, Cortex-A, Cortex-R, Cortex-M
Node Locked
Linux, BareMetal Android
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Great Britain
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
Chứng Nhận Chất Lượng Sản Phẩm