7551
Kimtech Precision Wipes, Cellulose, Pop-up Box, 15 Pack of 196 Wipes

Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$191.630 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
Effective cleaning of equipment, materials and working environments is important to ensure the accuracy, stability and longevity of your lab. Kimtech® Science provides wipes for delicate tasks, designed to maintain cleanliness in your laboratory or working environment. The light duty, 1-ply wipes are suitable for a variety of precision wiping tasks such as the cleaning of delicate glassware, equipment and surfaces. Lenses, slides and optical instruments can be wiped with ease. Made from 100% pure fibre, giving high absorbency and a soft feel, the white-coloured wipes are chemically inert allowing use with solvents and chemicals. The wipes are also dispensed from a flexible pop-up box, to ensure clean and fast dispensing, even while on the move. Suitable for use within laboratories in manufacturing and healthcare, as well as industry sectors including optical, laser and electronics, the wipes feature low-lint tissue softness, making them ideal for delicate cleaning applications. They are also suitable for cleaning liquids and dust, and are equipped with anti-static dispensing to reduce lint and antistatic discharge.
- Suitable for applications in healthcare, manufacturing, optics and electronics. Chemically inert and anti-static
- For delicate equipment, surfaces, optics and materials, our low-lint and high absorbency white wipes have you covered
- Low-lint absorbency for delicate applications and surfaces
- Light duty, white-coloured wipes made from 100% pure fibre
- Provided in a hygienic, userfriendly pop-up box
- Suitable for use in ISO Class 4 or higher environments
- 15 Dispenser boxes x 198 white, 1 ply sheets = 2970 sheets
Ứng Dụng
Maintenance & Repair, Portable Devices
Thông số kỹ thuật
Cellulose
310mm
To Be Advised
285mm
Kimberly Clark - Precision Wipes
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Great Britain
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
Chứng Nhận Chất Lượng Sản Phẩm