MIKROE-6816
Add-On Board, GNSS 19 Click SE868K5-D, SE868K5-D, GNSS Module, I2C, SPI, UART, 3.3V/5V in

đăng kí quan tâm tại đây
| Số Lượng | Giá |
|---|---|
| 1+ | US$101.810 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
MIKROE-6816 is a GNSS 19 Click - SE868K5-D compact add-on board designed for multiconstellation GNSS positioning, navigation, and tracking in demanding outdoor environments. This board is based on the SE868K5-D, a standard dual-frequency multiconstellation GNSS module from Telit Cinterion. It combines GPS/QZSS and Galileo in the L1/E1 and L5/E5 bands, GLONASS in the L1 band, BeiDou in the B1 and B2 bands, and SBAS support to improve positioning accuracy and reduce multipath effects in dense urban areas. The board features NMEA data output, raw measurement support, AGNSS ephemeris injection, local short-term ephemeris prediction for faster TTFF, selectable UART or I2C communication, USB-to-UART boot support, and more. It is suitable for fleet management, e-mobility, road tolling, automotive telematics, cellular base stations, wearable sports monitors, drones, and other GNSS-based positioning systems.
- ClickID, Skylark® service
- Compatibility: mikroBUS™, Skylark®
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V
Thông số kỹ thuật
GNSS 19 Click SE868K5-D Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
RoHS
Chứng Nhận Chất Lượng Sản Phẩm
