
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
200-3000-1-5-2-18 is a 200 series voltage output pressure transducer designed to provide a previously unequalled level of performance, utilizing diffused semiconductor and sputtered thin film strain gauge technology. The 200 series transducer highly repeatable, shock resistant and are extremely stable over long periods of time. CE compliance which includes substantial levels of RFI, EMI and ESD noise protection combined with reverse polarity and over-voltage protection hardens the product so it performs well in the most demanding applications. Typical applications include hydraulic and pneumatic systems, injection moulding machines, railroad engine controls, HVAC systems, stamping and forming presses, refrigeration controls, industrial machinery and machine tools, pumps and compressors.
- Pressure range from 0psig to 3000psig
- ±0.5% full scale
- Output signal range from 0VDC to 10VDC, 3-wire
- 1/4" NPT male process connection
- Welded stainless steel pressure chamber
- Advanced diffused semi-conductor and sputtered thin film sensor for maximum stability
- High alternating load resistance
- High overpressure protection
- IP65, NEMA 4X rating according to EN 60529/IEC 529
- Compatible with NOSHOK smart system indicators
Thông số kỹ thuật
Gauge
0psi
30V
DIN Connector, Cable
30VDC
-
316 Stainless Steel
85°C
To Be Advised
NPT Male
3000psi
1/4"
14VDC
Air, Hydraulic Fluid, Oil, Water
Analogue
-40°C
200 Series
Tài Liệu Kỹ Thuật (2)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Germany
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
Chứng Nhận Chất Lượng Sản Phẩm
