RTK0EG0001D00001BE
AI Solution Kit, R7FA6M3AH3CFC, RA Family, ARM Cortex-M4, 32bit, AIK-RA6M3 Board, OV2640 Camera

Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$230.240 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
RTK0EG0001D00001BE is a RA6M3 group AI kit for the RA6M3 microcontroller. The AIK-RA6M3 enables developers to get started with initial firmware development. The kit includes breakout pin headers for direct access to the RA6M3 microcontroller I/O pins. On-board support is included for several of the most commonly used peripherals, as well as interfaces for several common ecosystem standards. The AIK series is a complete reference solution designed for fast, simple integration of AI/ML technology for edge and endpoint systems. The kit comes with highly-tuned AI/ML models combined in a multi-modal solution with optimized CPU performance requiring very low memory resources. The kit provides a scalable approach enabling flexible selection of Renesas processors. Target applications include agriculture, transportation and logistics, home automation, consumer electronics, building and industrial automation, smart infrastructure.
- MCU reset push button switch
- Two user push button switches, monitored by main MCU firmware
- Operating voltage: external 5V input through any of the USB connections
- A blue LED indicating availability of regulated power
- One LED RGB, controlled by the main MCU firmware
- MCU boot configuration jumper
- Sample applications for analogue mic, TFT, UART and camera
- Asset movement recognition using motion sensor Pmod module
- EMC/EMI standards (FCC, UKCA), UL 94V-0 certified
- Multiple, reconfigurable connectivity functions to expedite AI/ML system design
Nội Dung
AIK-RA6M3 board, OV2640 camera module, Renesas ICM-42670-P PMOD board, Display, Display patch module, Ethernet patch cable, Micro USB device cable (type-A male to micro-B male), Micro USB device cable (type-A male to type-C male).
Thông số kỹ thuật
Renesas
RA
Cortex-M4
AIK-RA6M3 Board, OV2640 Camera Mod, ICM-42670-P PMOD Board, Ethernet Patch Cable, Micro USB Cables
No SVHC (25-Jun-2025)
32bit
ARM
R7FA6M3AH3CFC
-
Tài Liệu Kỹ Thuật (1)
Sản Phẩm Liên Kết
Tìm Thấy 6 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Romania
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm