Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$59.910 |
| 5+ | US$55.780 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
CFASTRWU3C is a USB 3.0 card reader/writer for CFast 2.0 cards. Quickly download, view and back up photos and videos from CFast™ memory cards to USB-C™ enabled device, with this CFast card reader/writer. Offload or back up files wherever user goes, out in the field or back at the studio. Take advantage of fast performance of USB 3.0 when user download high-resolution photos and full HD videos from DSLR camera or camcorder to USB-Type C™ enabled laptop, tablet/desktop computer. Save valuable time daily and achieve greater workflow efficiency when accessing, transferring, and backing up files to a computer. Use card reader/writer wherever user goes, to access photos and videos quickly. Featuring a compact, lightweight design, and integrated USB-C cable, the card reader is conveniently small for portable use, or for use with a computer in a fixed location. It tucks easily into a carrying case to take from studio to field. It is USB powered, so there is no external power required.
- Access CFast 2.0/1.0 cards via USB-C with USB 3.2 Gen 1 (5Gbps)
- Features 1x CFast data & power combo (7+17 pin) slot
- USB bus-powered design with no external power required
- Compatible with CFast 2.0, 1.0
- Card reader is USB bus powered & features an 8in attached cable with USB C host connector
- Easy portability with compact, light-weight design and integrated cable
- Access multiple CFast 2.0 memory cards simultaneously through the use of multiple adapter cables
- Backward compatible with USB 2.0, hot-swap and plug-and-play
- OS independent supporting Windows, macOS, Linux, Chrome OS, iPadOS, iOS, Android
- No software or drivers required
Nội Dung
1 x USB 3.0 card reader/writer, 1 x quick-start guide.
Thông số kỹ thuật
USB 3.0 Card Reader/Writer
To Be Advised
-
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm