Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$76.050 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
LOOPBACKMTP12OS2SMF is a single mode MPO loopback plug. It is a practical tool for verifying signal continuity, insertion loss, and port function in fibre optic networks. Ideal for technicians and IT Pros, it enables fast, consistent testing across MPO-based fibre connections. This 9/125um MPO-12 loopback adapter is compatible with OS1 and OS2 cabling in point-to-point and structured installations. Validate MPO transceivers, isolate faults, and confirm port behaviour across high-speed parallel optic links. The fixed 12-fiber configuration with precision-aligned ferrules deliver clean signalling for accurate, reliable diagnostics. The MPO-12 female connector attaches to male MPO/MTP interfaces with alignment pins, supporting high-density testing without disrupting adjacent connections. A durable ABS housing withstands wear from repeated use and is suitable for frequent testing in data centres and edge or on-prem installations.
- Create a loopback test connection with this MPO female single mode fibre loopback plug
- Female MPO-12 connector for testing male MPO interfaces with fixed alignment pins
- Test 12-fiber male MPO/MTP cables and QSFPs for continuity
- Maintain precise loopback signalling with insertion loss below 0.35dB
- Repeatability within 0.2dB ensures consistent results across multiple connections
- Return loss above 50dB minimizes back-reflection for stable signalling
- Optimized for multiple test cycles using high-precision ceramic ferrules in a compact ABS housing
- Compact form factor is ideal for technicians performing on-site diagnostics and fault isolation
- Quick troubleshoot cables and verify performance in single mode MPO/MTP patch panels & transceivers
- Operating temperature range from -40°C to 75°C (-40°F to 167°F)
Thông số kỹ thuật
MTP-APC/MPO Fibre Loopback Plug-Jack Adapter Tester
-
Fibre Optic Network Equipments
No SVHC (04-Feb-2026)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Taiwan
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
Chứng Nhận Chất Lượng Sản Phẩm