STEVAL-ISA189V1
Evaluation Board, Synchronous Step Down Switching Regulator, 1.5A, 4V-38V Input, 38V, 1.5A

Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$44.380 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
STEVAL-ISA189V1 is a product evaluation board based on the A6986F5V synchronous step-down switching regulator, capable of delivering up to 1.5A. Its 100% duty cycle ability to withstand cold crank events and wide input operating voltage range make it suitable for battery-powered automotive systems. The device can operate in low consumption mode (LCM), with a quiescent current of 30μA that ensures high efficiency under light load, which is a requirement in typical car body applications that are active when a car is parked. A low noise mode (LNM) can be selected to meet the requirements of infotainment applications with forced PWM mode under all load conditions. The default board configuration is LCM active, 500kHz switching frequency, high ISKIP current and the switchover feature enabled, but all of these settings can be easily changed so the user can evaluate different application scenarios.
- AECQ100 qualification
- 4V to 38V operating input voltage
- Low consumption mode or low noise mode, programmable ISKIP current
- 45µA IQ at light load, adjustable fSW (250kHz - 2MHz)
- Fixed output voltage VOUT = 5V
- Embedded output voltage supervisor, synchronization, adjustable soft-start time
- Internal current limiting, overvoltage protection and output voltage sequencing
- Peak current mode architecture
- RDS(on)HS = 180mohm; RDS(on)LS = 150mohm
- Thermal shutdown
Thông số kỹ thuật
STMicroelectronics
Power Management - Voltage Regulator
Eval Board A6986F
AEC-Q100
A6986F
Synchronous Step Down Regulator
-
No SVHC (25-Jun-2025)
Tài Liệu Kỹ Thuật (2)
Sản Phẩm Liên Kết
Tìm Thấy 3 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Italy
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm