Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$8.510 |
| 10+ | US$6.580 |
| 25+ | US$6.090 |
| 100+ | US$5.560 |
| 300+ | US$5.270 |
| 500+ | US$5.170 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
LT1461CIS8-4#PBF is a low dropout micropower bandgap reference that combine very high accuracy and low drift with low supply current and high output drive. This reference uses advanced curvature compensation techniques to obtain low temperature coefficient and trimmed precision thin-film resistors to achieve high output accuracy. The LT1461 family draws only 35µA of supply current, making it ideal for low power and portable applications, however their high 50mA output drive makes them suitable for higher power requirements, such as precision regulators. In low power applications, a dropout voltage of less than 300mV ensures maximum battery life while maintaining full reference performance. Line regulation is nearly immeasurable, while the exceedingly good load and thermal regulation will not add significantly to system error budgets. Applications include A/D and D/A converters, precision regulators, handheld instruments, power supplies.
- Excellent thermal regulation, power shutdown, thermal limiting
- Output current is 100mA typical at (short VOUT to GND, TA = 25°C)
- Supply current is 35µA typical at (no load, TA = 25°C)
- Shutdown current is 25µA typical at (RL = 1K, TA = 25°C)
- Output voltage noise is 8ppmP-P typical at (0.1Hz ≤ f ≤ 10Hz, TA = 25°C)
- Dropout voltage is 0.06V typical at (VIN – VOUT, VOUT error = 0.1%, IOUT = 0mA)
- 4.096V output voltage
- 0.08% maximum initial accuracy
- 12ppm/°C maximum temperature coefficient
- Specified industrial temperature range from -40°C to 85°C, 8-lead plastic SO package
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
Series
-
0.08%
NSOIC
Surface Mount
-40°C
-
-
4V
12ppm/°C
8Pins
20V
85°C
No SVHC (04-Feb-2026)
Tài Liệu Kỹ Thuật (2)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Malaysia
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm